
C410C101K2G5TA7200 | |
|---|---|
DigiKey Part Number | 399-15254-2-ND - Tape & Reel (TR) 399-15254-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C101K2G5TA7200 |
Description | CAP CER 100PF 200V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C101K2G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R3,79800 | R37,98 |
| 50 | R2,79620 | R139,81 |
| 100 | R2,48700 | R248,70 |
| 500 | R1,96774 | R983,87 |
| 1 000 | R1,80761 | R1 807,61 |
| 2 500 | R1,63873 | R4 096,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,53703 | R7 685,15 |
| 10 000 | R1,45331 | R14 533,10 |
| 15 000 | R1,41138 | R21 170,70 |
| 25 000 | R1,36492 | R34 123,00 |
| 35 000 | R1,33776 | R46 821,60 |
| 50 000 | R1,31163 | R65 581,50 |

