0.47 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 630V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C350C474KBR5TA7301

DigiKey Part Number
399-C350C474KBR5TA7301TR-ND - Tape & Reel (TR)
399-C350C474KBR5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C350C474KBR5TA7301
Description
CAP CER 0.47UF 630V X7R RADIAL
Customer Reference
Detailed Description
0.47 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C350C474KBR5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.500" L x 0.270" W (12.70mm x 6.86mm)
Height - Seated (Max)
0.670" (17.02mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R38,99000R38,99
10R26,56700R265,67
50R21,61660R1 080,83
100R20,08410R2 008,41
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R16,66218R8 331,09
Manufacturers Standard Package