
C410C392K1R5TA | |
|---|---|
DigiKey Part Number | 399-C410C392K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C392K1R5TA |
Description | CAP CER 3900PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C392K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,61300 | R36,13 |
| 50 | R2,65160 | R132,58 |
| 300 | R1,99407 | R598,22 |
| 600 | R1,81652 | R1 089,91 |
| 1 200 | R1,67102 | R2 005,22 |
| 2 700 | R1,53315 | R4 139,51 |
| 5 100 | R1,44498 | R7 369,40 |

