


C333C105M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-14024-2-ND - Tape & Reel (TR) 399-14024-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C333C105M5U5TA7301 |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C105M5U5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,77000 | R12,77 |
| 10 | R8,04900 | R80,49 |
| 50 | R6,16040 | R308,02 |
| 100 | R5,57720 | R557,72 |
| 500 | R4,59454 | R2 297,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R3,94177 | R5 912,65 |
| 3 000 | R3,72937 | R11 188,11 |
| 4 500 | R3,62302 | R16 303,59 |
| 7 500 | R3,50511 | R26 288,33 |
| 10 500 | R3,43618 | R36 079,89 |
| 15 000 | R3,36989 | R50 548,35 |

