C330C104K2R5TA7305 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,12674
Datasheet

Parametric Equivalent


KEMET
In Stock: 21 805
Unit Price: R16,13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14 790
Unit Price: R16,97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 554
Unit Price: R16,97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,57008
Datasheet
0.1 µF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C104K2R5TA7305

DigiKey Part Number
399-C330C104K2R5TA7305TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C330C104K2R5TA7305
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C104K2R5TA7305 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 500R5,57008R8 355,12
Manufacturers Standard Package