
C330C102JDG5TA | |
|---|---|
DigiKey Part Number | 399-5095-ND |
Manufacturer | |
Manufacturer Product Number | C330C102JDG5TA |
Description | CAP CER 1000PF 1KV NP0 RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C102JDG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,17000 | R41,17 |
| 10 | R28,16400 | R281,64 |
| 50 | R22,97440 | R1 148,72 |
| 250 | R19,68084 | R4 920,21 |
| 500 | R18,66186 | R9 330,93 |
| 1 000 | R17,82299 | R17 822,99 |
| 2 500 | R16,93675 | R42 341,88 |
| 5 000 | R16,40238 | R82 011,90 |

