0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C324C104K5R5TA7334

DigiKey Part Number
399-13994-2-ND - Tape & Reel (TR)
399-13994-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C324C104K5R5TA7334
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C104K5R5TA7334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.230" (5.84mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 197
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R15,46000R15,46
10R9,79700R97,97
50R7,57180R378,59
100R6,88630R688,63
500R5,72982R2 864,91
1 000R5,37224R5 372,24
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R4,99475R12 486,88
5 000R4,76723R23 836,15
7 500R4,65321R34 899,07
12 500R4,52688R56 586,00
17 500R4,45301R77 927,68
25 000R4,38193R109 548,25
Manufacturers Standard Package