
C323C189DAG5TA | |
|---|---|
DigiKey Part Number | C323C189DAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C189DAG5TA |
Description | CAP CER 1.8PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C189DAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| 10 | R8,90600 | R89,06 |
| 50 | R6,84600 | R342,30 |
| 100 | R6,21240 | R621,24 |
| 500 | R5,14404 | R2 572,02 |
| 1 000 | R4,81384 | R4 813,84 |
| 2 500 | R4,46529 | R11 163,23 |
| 5 000 | R4,25518 | R21 275,90 |

