0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C350C104J1G5TA7303

DigiKey Part Number
399-C350C104J1G5TA7303TR-ND - Tape & Reel (TR)
399-C350C104J1G5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C350C104J1G5TA7303
Description
CAP CER 0.1UF 100V C0G RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C350C104J1G5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.330" L x 0.200" W (8.38mm x 5.08mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.16mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 454
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R91,25000R91,25
10R66,10700R661,07
50R56,11520R2 805,76
100R53,02330R5 302,33
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R47,78788R23 893,94
1 000R46,16664R46 166,64
1 500R45,35389R68 030,84
2 500R44,45317R111 132,93
3 500R43,92642R153 742,47
Manufacturers Standard Package