
C322C332J5G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C332J5G5TA7301TR-ND - Tape & Reel (TR) 399-C322C332J5G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C332J5G5TA7301 |
Description | CAP CER 3300PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C332J5G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,56000 | R27,56 |
| 10 | R18,26600 | R182,66 |
| 50 | R14,58920 | R729,46 |
| 100 | R13,45330 | R1 345,33 |
| 500 | R11,53056 | R5 765,28 |
| 1 000 | R10,93554 | R10 935,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R9,81663 | R24 541,58 |

