


SMLJ90CA-TP | |
|---|---|
DigiKey Part Number | SMLJ90CA-TPMSTR-ND - Tape & Reel (TR) SMLJ90CA-TPMSCT-ND - Cut Tape (CT) SMLJ90CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ90CA-TP |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,18000 | R22,18 |
| 10 | R15,82900 | R158,29 |
| 100 | R12,12070 | R1 212,07 |
| 500 | R10,07836 | R5 039,18 |
| 1 000 | R8,56332 | R8 563,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,92107 | R23 763,21 |
| 6 000 | R5,88647 | R35 318,82 |
| 15 000 | R5,88140 | R88 221,00 |

