0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Finding the Most Accurate Capacitance Measurement

C321C104M5U5TA

DigiKey Part Number
399-9786-ND
Manufacturer
Manufacturer Product Number
C321C104M5U5TA
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C321C104M5U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 040
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R6,89000R6,89
10R4,11700R41,17
50R3,03820R151,91
100R2,70710R270,71
500R2,15192R1 075,96
1 000R1,98035R1 980,35
2 500R1,79951R4 498,77
5 000R1,69058R8 452,90
Manufacturers Standard Package