C320C822K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: R19,66908
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R19,66908
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R11,00360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R11,00360
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R2,75014
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R2,69973
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R2,68897
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R19,66908
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R19,66908
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R11,00360
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R11,00360
Datasheet

Similar


KEMET
In Stock: 448
Unit Price: R9,58000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R2,75014
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R2,68897
Datasheet
8200 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C822K2G5TA

DigiKey Part Number
C320C822K2G5TA-ND
Manufacturer
Manufacturer Product Number
C320C822K2G5TA
Description
CAP CER RAD 8.2NF 200V C0G 10%
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C822K2G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 500R2,68897R4 033,45