C320C331J1G5TA9248 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 499
Unit Price: R6,89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,71918
Datasheet
Image for C320C331J1G5TA9248 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C331J1G5TA9248

DigiKey Part Number
399-C320C331J1G5TA9248-ND
Manufacturer
Manufacturer Product Number
C320C331J1G5TA9248
Description
330.PF 100V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
2 000R2,34853R4 697,06