
C317C821K2R5TA | |
|---|---|
DigiKey Part Number | 399-C317C821K2R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C821K2R5TA |
Description | CAP CER 820PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C821K2R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R3,84800 | R38,48 |
| 50 | R2,83320 | R141,66 |
| 100 | R2,52230 | R252,23 |
| 500 | R1,99698 | R998,49 |
| 1 000 | R1,83500 | R1 835,00 |
| 2 500 | R1,66420 | R4 160,50 |
| 5 000 | R1,56136 | R7 806,80 |

