
C317C181J1G5TATR | |
|---|---|
DigiKey Part Number | 399-C317C181J1G5TATR-ND - Tape & Reel (TR) 399-C317C181J1G5TATRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C181J1G5TATR |
Description | CAP CER 180PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C181J1G5TATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,10000 | R41,00 |
| 50 | R3,02480 | R151,24 |
| 100 | R2,69540 | R269,54 |
| 500 | R2,14218 | R1 071,09 |
| 1 000 | R1,97128 | R1 971,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R1,79110 | R4 477,75 |
| 5 000 | R1,68252 | R8 412,60 |
| 7 500 | R1,62815 | R12 211,12 |
| 12 500 | R1,56789 | R19 598,62 |
| 17 500 | R1,53268 | R26 821,90 |
| 25 000 | R1,49880 | R37 470,00 |

