
C317C102K1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-13948-2-ND - Tape & Reel (TR) 399-13948-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C102K1G5TA7301 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C102K1G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,15100 | R41,51 |
| 50 | R3,07180 | R153,59 |
| 100 | R2,73740 | R273,74 |
| 500 | R2,17746 | R1 088,73 |
| 1 000 | R2,00455 | R2 004,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R1,82196 | R4 554,90 |
| 5 000 | R1,71203 | R8 560,15 |
| 7 500 | R1,65696 | R12 427,20 |
| 12 500 | R1,59595 | R19 949,38 |
| 17 500 | R1,56029 | R27 305,08 |
| 25 000 | R1,52597 | R38 149,25 |

