C317C102K1G5CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 006
Unit Price: R6,89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 574
Unit Price: R6,89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,73518
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,73518
Datasheet
Image for C317C102K1G5CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C102K1G5CA

DigiKey Part Number
399-C317C102K1G5CA-ND
Manufacturer
Manufacturer Product Number
C317C102K1G5CA
Description
1000PF 100V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
2 000R2,18049R4 360,98