
C317C100K2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14054-2-ND - Tape & Reel (TR) 399-14054-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C100K2G5TA7301 |
Description | CAP CER 10PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C100K2G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,61300 | R36,13 |
| 50 | R2,65160 | R132,58 |
| 100 | R2,35760 | R235,76 |
| 500 | R1,85986 | R929,93 |
| 1 000 | R1,70661 | R1 706,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R1,54489 | R3 862,23 |
| 5 000 | R1,44750 | R7 237,50 |
| 7 500 | R1,39874 | R10 490,55 |
| 12 500 | R1,34470 | R16 808,75 |
| 17 500 | R1,31311 | R22 979,42 |
| 25 000 | R1,28274 | R32 068,50 |

