
C315C569D1G5TA | |
|---|---|
DigiKey Part Number | 399-C315C569D1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C569D1G5TA |
Description | CAP CER 5.6PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C569D1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,58000 | R9,58 |
| 10 | R5,84800 | R58,48 |
| 50 | R4,40600 | R220,30 |
| 100 | R3,95900 | R395,90 |
| 500 | R3,20822 | R1 604,11 |
| 1 000 | R2,97599 | R2 975,99 |
| 2 500 | R2,73092 | R6 827,30 |
| 5 000 | R2,58331 | R12 916,55 |

