560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C561J1G5TA7301

DigiKey Part Number
399-C315C561J1G5TA7301TR-ND - Tape & Reel (TR)
399-C315C561J1G5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C561J1G5TA7301
Description
CER CAP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C561J1G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R6,89000R6,89
10R4,10000R41,00
50R3,02480R151,24
100R2,69540R269,54
500R2,14218R1 071,09
1 000R1,97128R1 971,28
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,79110R4 477,75
5 000R1,68252R8 412,60
7 500R1,62815R12 211,12
12 500R1,56789R19 598,62
17 500R1,53268R26 821,90
25 000R1,49880R37 470,00
Manufacturers Standard Package