4.7 µF ±10% 25V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X7R Axial
Finding the Most Accurate Capacitance Measurement

C430C475K3R5TA

DigiKey Part Number
399-9850-ND
Manufacturer
Manufacturer Product Number
C430C475K3R5TA
Description
CAP CER 4.7UF 25V X7R AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C475K3R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.290" L (3.81mm x 7.37mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R46,88000R46,88
10R32,39800R323,98
50R26,60740R1 330,37
200R23,34915R4 669,83
600R21,53180R12 919,08
1 000R20,85948R20 859,48
2 600R19,83357R51 567,28
5 000R19,27385R96 369,25
Manufacturers Standard Package