220 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
GOLDENMAX 300 C0G, NP0

C315C221K2G5TA7301

DigiKey Part Number
399-14053-2-ND - Tape & Reel (TR)
399-14053-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C221K2G5TA7301
Description
CAP CER 220PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C221K2G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 741
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R7,06000R7,06
10R4,21800R42,18
50R3,11540R155,77
100R2,78110R278,11
500R2,21276R1 106,38
1 000R2,03765R2 037,65
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,85281R4 632,03
5 000R1,74147R8 707,35
7 500R1,68573R12 642,98
12 500R1,62398R20 299,75
17 500R1,58786R27 787,55
25 000R1,55313R38 828,25
Manufacturers Standard Package