


C315C101K5R5TA | |
|---|---|
DigiKey Part Number | 399-14003-ND |
Manufacturer | |
Manufacturer Product Number | C315C101K5R5TA |
Description | CAP CER 100PF 10% 50V X7R RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C101K5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.120" W (3.81mm x 3.14mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R2,97400 | R29,74 |
| 50 | R2,16100 | R108,05 |
| 100 | R1,91230 | R191,23 |
| 500 | R1,49286 | R746,43 |
| 1 000 | R1,36364 | R1 363,64 |
| 2 500 | R1,22730 | R3 068,25 |
| 5 000 | R1,14516 | R5 725,80 |

