10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K8PAC7210

DigiKey Part Number
399-C1206C106K8PAC7210TR-ND - Tape & Reel (TR)
399-C1206C106K8PAC7210CT-ND - Cut Tape (CT)
399-C1206C106K8PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K8PAC7210
Description
CAP CER 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K8PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 514
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,93000R11,93
10R7,44400R74,44
50R5,67980R283,99
100R5,13190R513,19
500R4,21142R2 105,71
1 000R3,92676R3 926,76
2 500R3,62637R9 065,93
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R3,34108R26 728,64
16 000R3,21042R51 366,72
24 000R3,14495R75 478,80
40 000R3,07236R122 894,40
Manufacturers Standard Package