New at DigiKey
Image for C276CAZ5200AD0J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CAZ5200AD0J

DigiKey Part Number
399-C276CAZ5200AD0J-ND
Manufacturer
Manufacturer Product Number
C276CAZ5200AD0J
Description
20 470V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
20µF
Tolerance
±5%
Voltage Rating - AC
470V
Dielectric Material
Polypropylene (PP), Metallized
Lifetime @ Temp.
-
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
420R116,72019R49 022,48