
C2225X104KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-C2225X104KFRACAUTOTR-ND - Tape & Reel (TR) 399-C2225X104KFRACAUTOCT-ND - Cut Tape (CT) 399-C2225X104KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X104KFRACAUTO |
Description | CAP CER 0.1UF 1.5 X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X104KFRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R62,17000 | R62,17 |
| 10 | R43,84200 | R438,42 |
| 50 | R36,53520 | R1 826,76 |
| 100 | R34,27340 | R3 427,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R30,44784 | R15 223,92 |
| 1 000 | R29,26316 | R29 263,16 |
| 1 500 | R28,66975 | R43 004,62 |
| 2 500 | R28,01166 | R70 029,15 |
| 3 500 | R27,62698 | R96 694,43 |
| 5 000 | R27,25693 | R136 284,65 |

