
C2225X102JZGACTU | |
|---|---|
DigiKey Part Number | 399-C2225X102JZGACTUTR-ND - Tape & Reel (TR) 399-C2225X102JZGACTUCT-ND - Cut Tape (CT) 399-C2225X102JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X102JZGACTU |
Description | CAP CER 1000PF 2.5KV NP0 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X102JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R123,51000 | R123,51 |
| 10 | R91,44700 | R914,47 |
| 50 | R78,69640 | R3 934,82 |
| 100 | R74,75090 | R7 475,09 |
| 500 | R68,95454 | R34 477,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R65,99889 | R65 998,89 |
| 2 000 | R64,29404 | R128 588,08 |

