C2220X164MFRLCTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R32,92092
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R37,12170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R32,92092
Datasheet
0.16 µF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X164MFRLCTU

DigiKey Part Number
399-C2220X164MFRLCTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220X164MFRLCTU
Description
CAP CER 0.16UF 1.5KV X7R 2220
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.16 µF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300R37,12170R11 136,51
Manufacturers Standard Package