0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C333J1GACTU

DigiKey Part Number
399-C2220C333J1GACTUTR-ND - Tape & Reel (TR)
399-C2220C333J1GACTUCT-ND - Cut Tape (CT)
399-C2220C333J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C333J1GACTU
Description
CAP CER 0.033UF 100V C0GNP0 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C333J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 481
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R70,41000R70,41
10R50,04200R500,42
50R41,94620R2 097,31
100R39,44570R3 944,57
500R35,21178R17 605,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R33,90022R33 900,22
2 000R32,82048R65 640,96
3 000R32,27931R96 837,93
5 000R31,67930R158 396,50
Manufacturers Standard Package