C1812C304KAGLCAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R119,54846
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R115,25529
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R106,66333
Datasheet
0.3 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C304KAGLCAUTO7210

DigiKey Part Number
399-C1812C304KAGLCAUTO7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C304KAGLCAUTO7210
Description
CAP 0.3UF 250V C0G 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.3 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.268" (6.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
725R107,39472R77 861,17
Manufacturers Standard Package