
C0805X103J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X103J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X103J3GACAUTOCT-ND - Cut Tape (CT) 399-C0805X103J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103J3GACAUTO |
Description | CAP CER 10000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,44000 | R13,44 |
| 10 | R8,53600 | R85,36 |
| 50 | R6,56700 | R328,35 |
| 100 | R5,96040 | R596,04 |
| 500 | R4,93736 | R2 468,68 |
| 1 000 | R4,62110 | R4 621,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R5,04410 | R20 176,40 |
| 8 000 | R4,83863 | R38 709,04 |
| 12 000 | R4,73572 | R56 828,64 |
| 20 000 | R4,62160 | R92 432,00 |
| 28 000 | R4,55490 | R127 537,20 |

