0.012 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C123JDGACTU

DigiKey Part Number
399-C1825C123JDGACTUTR-ND - Tape & Reel (TR)
399-C1825C123JDGACTUCT-ND - Cut Tape (CT)
399-C1825C123JDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825C123JDGACTU
Description
CAP CER 0.012UF 1KV C0G/NP0 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C123JDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R28,51891R28 518,91
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R58,65000R58,65
10R41,25400R412,54
50R34,36080R1 718,04
100R32,22670R3 222,67
500R28,66056R14 330,28
Digi-Reel®
QuantityUnit PriceExt Price
1R64,02000R64,02
10R44,34600R443,46
100R33,19290R3 319,29
* All Digi-Reel orders will add a R92,00 reeling fee.