
C1812X304KBRLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X304KBRLCAUTOTR-ND - Tape & Reel (TR) 399-C1812X304KBRLCAUTOCT-ND - Cut Tape (CT) 399-C1812X304KBRLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X304KBRLCAUTO |
Description | CAP CER 0.3UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X304KBRLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.154" (3.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R55,79000 | R55,79 |
| 10 | R39,01900 | R390,19 |
| 50 | R32,33760 | R1 616,88 |
| 100 | R30,27070 | R3 027,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R26,77448 | R13 387,24 |
| 1 000 | R25,69214 | R25 692,14 |
| 1 500 | R25,14987 | R37 724,81 |
| 2 500 | R24,54863 | R61 371,57 |
| 3 500 | R24,19709 | R84 689,82 |
| 5 000 | R23,85896 | R119 294,80 |

