
C1812X154KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16797-2-ND - Tape & Reel (TR) 399-16797-1-ND - Cut Tape (CT) 399-16797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X154KBRACAUTO |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X154KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,21000 | R26,21 |
| 10 | R17,25800 | R172,58 |
| 50 | R13,73900 | R686,95 |
| 100 | R12,65170 | R1 265,17 |
| 500 | R10,81540 | R5 407,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R10,24742 | R10 247,42 |
| 2 000 | R9,77985 | R19 559,70 |
| 3 000 | R9,54562 | R28 636,86 |
| 5 000 | R9,28599 | R46 429,95 |
| 7 000 | R9,13415 | R63 939,05 |
| 10 000 | R8,98809 | R89 880,90 |

