
C2220X105K1RACTU | |
|---|---|
DigiKey Part Number | 399-C2220X105K1RACTUTR-ND - Tape & Reel (TR) 399-C2220X105K1RACTUCT-ND - Cut Tape (CT) 399-C2220X105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X105K1RACTU |
Description | CAP CER 1UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X105K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R48,40000 | R48,40 |
| 10 | R33,54100 | R335,41 |
| 50 | R27,66280 | R1 383,14 |
| 100 | R25,84620 | R2 584,62 |
| 500 | R22,77178 | R11 385,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R22,91091 | R22 910,91 |
| 2 000 | R22,08760 | R44 175,20 |
| 3 000 | R21,67514 | R65 025,42 |
| 5 000 | R21,21801 | R106 090,05 |
| 7 000 | R20,95060 | R146 654,20 |

