
C1812X104KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16796-2-ND - Tape & Reel (TR) 399-16796-1-ND - Cut Tape (CT) 399-16796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X104KDRACAUTO |
Description | CAP CER 0.1UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X104KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,37000 | R24,37 |
| 10 | R15,98100 | R159,81 |
| 50 | R12,67700 | R633,85 |
| 100 | R11,65530 | R1 165,53 |
| 500 | R9,92982 | R4 964,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R9,39562 | R9 395,62 |
| 2 000 | R8,95595 | R17 911,90 |
| 3 000 | R8,73573 | R26 207,19 |
| 5 000 | R8,49163 | R42 458,15 |
| 7 000 | R8,34890 | R58 442,30 |
| 10 000 | R8,21158 | R82 115,80 |

