


C1812C474M5UACTU | |
|---|---|
DigiKey Part Number | 399-C1812C474M5UACTUTR-ND - Tape & Reel (TR) 399-C1812C474M5UACTUCT-ND - Cut Tape (CT) 399-C1812C474M5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474M5UACTU |
Description | CAP CER 0.47UF 50V Z5U 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474M5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,97000 | R16,97 |
| 10 | R10,80500 | R108,05 |
| 50 | R8,39200 | R419,60 |
| 100 | R7,65090 | R765,09 |
| 500 | R6,39628 | R3 198,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,00861 | R6 008,61 |
| 2 000 | R5,68958 | R11 379,16 |
| 3 000 | R5,52975 | R16 589,25 |
| 5 000 | R5,35261 | R26 763,05 |
| 7 000 | R5,24907 | R36 743,49 |
| 10 000 | R5,14945 | R51 494,50 |

