C1812C473KCRAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,27171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,26945
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 485
Unit Price: R0,78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,72770
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,53247
Datasheet
0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C473KCRAC7210

DigiKey Part Number
399-C1812C473KCRAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C473KCRAC7210
Description
CAP CER 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C473KCRAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R5,40585R21 623,40
Manufacturers Standard Package