
C1812C331JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C331JGGACTUTR-ND - Tape & Reel (TR) 399-C1812C331JGGACTUCT-ND - Cut Tape (CT) 399-C1812C331JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C331JGGACTU |
Description | CAP CER 330PF 2000V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C331JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R38,48000 | R38,48 |
| 10 | R26,26500 | R262,65 |
| 50 | R21,40820 | R1 070,41 |
| 100 | R19,90600 | R1 990,60 |
| 500 | R17,36760 | R8 683,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R16,58152 | R16 581,52 |
| 2 000 | R15,93431 | R31 868,62 |
| 3 000 | R15,61002 | R46 830,06 |
| 5 000 | R15,25054 | R76 252,70 |
| 7 000 | R15,04032 | R105 282,24 |
| 10 000 | R14,83813 | R148 381,30 |

