0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C224J5GACAUTO

DigiKey Part Number
399-15867-2-ND - Tape & Reel (TR)
399-15867-1-ND - Cut Tape (CT)
399-15867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C224J5GACAUTO
Description
CAP CER 0.22UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C224J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 875
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R36,81000R36,81
10R25,03200R250,32
50R20,33680R1 016,84
100R18,88220R1 888,22
500R16,42612R8 213,06
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R15,66582R15 665,82
2 000R15,03977R30 079,54
3 000R14,72610R44 178,30
5 000R14,37837R71 891,85
7 000R14,17508R99 225,56
10 000R13,97946R139 794,60
Manufacturers Standard Package