
C1812C224J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15867-2-ND - Tape & Reel (TR) 399-15867-1-ND - Cut Tape (CT) 399-15867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224J5GACAUTO |
Description | CAP CER 0.22UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R36,81000 | R36,81 |
| 10 | R25,03200 | R250,32 |
| 50 | R20,33680 | R1 016,84 |
| 100 | R18,88220 | R1 888,22 |
| 500 | R16,42612 | R8 213,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R15,66582 | R15 665,82 |
| 2 000 | R15,03977 | R30 079,54 |
| 3 000 | R14,72610 | R44 178,30 |
| 5 000 | R14,37837 | R71 891,85 |
| 7 000 | R14,17508 | R99 225,56 |
| 10 000 | R13,97946 | R139 794,60 |

