C1812C222K2GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1 333
Unit Price: R23,19000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R6,21681
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R34,68178
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 809
Unit Price: R16,80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R25,26431
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 065
Unit Price: R26,89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R6,69455
Datasheet
2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C222K2GACTU

DigiKey Part Number
399-C1812C222K2GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C222K2GACTU
Description
CAP CER 2200PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C222K2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R8,53307R8 533,07
Manufacturers Standard Package