10 µF ±10% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C106K3PACTU

DigiKey Part Number
399-C1812C106K3PACTUTR-ND - Tape & Reel (TR)
399-C1812C106K3PACTUCT-ND - Cut Tape (CT)
399-C1812C106K3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C106K3PACTU
Description
CAP CER 10UF 25V X5R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C106K3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R46,38000R46,38
10R32,14600R321,46
50R27,19900R1 359,95
100R24,69680R2 469,68
500R22,19876R11 099,38
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R20,80234R20 802,34
2 000R20,04381R40 087,62
3 000R19,66398R58 991,94
5 000R19,24266R96 213,30
7 000R19,06510R133 455,70
Manufacturers Standard Package