
C1812C103KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16776-2-ND - Tape & Reel (TR) 399-16776-1-ND - Cut Tape (CT) 399-16776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103KDRACAUTO |
Description | CAP CER 1812 10NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,97000 | R16,97 |
| 10 | R9,15800 | R91,58 |
| 50 | R7,54840 | R377,42 |
| 100 | R7,16690 | R716,69 |
| 500 | R6,23664 | R3 118,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,07044 | R5 070,44 |

