
C1812C102KDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102KDGACTUTR-ND - Tape & Reel (TR) 399-C1812C102KDGACTUCT-ND - Cut Tape (CT) 399-C1812C102KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102KDGACTU |
Description | CAP CER 1000PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,82000 | R18,82 |
| 10 | R10,60300 | R106,03 |
| 50 | R9,06080 | R453,04 |
| 100 | R8,72300 | R872,30 |
| 500 | R7,35276 | R3 676,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,23429 | R7 234,29 |
| 2 000 | R6,72480 | R13 449,60 |
| 3 000 | R6,69746 | R20 092,38 |
| 5 000 | R6,52271 | R32 613,55 |
| 7 000 | R6,40386 | R44 827,02 |
| 10 000 | R6,28949 | R62 894,90 |

