47 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C470KHGACTU

DigiKey Part Number
399-C1808C470KHGACTUTR-ND - Tape & Reel (TR)
399-C1808C470KHGACTUCT-ND - Cut Tape (CT)
399-C1808C470KHGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C470KHGACTU
Description
CAP CER 47PF 3KV C0G/NP0 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C470KHGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 755
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R33,78000R33,78
10R22,80300R228,03
50R18,46080R923,04
100R16,96360R1 696,36
500R14,08208R7 041,04
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R13,06528R13 065,28
2 000R12,69879R25 397,58
3 000R12,65358R37 960,74
5 000R12,60213R63 010,65
7 000R12,57129R87 999,03
10 000R12,54091R125 409,10
Manufacturers Standard Package