
C1808C470KHGACTU | |
|---|---|
DigiKey Part Number | 399-C1808C470KHGACTUTR-ND - Tape & Reel (TR) 399-C1808C470KHGACTUCT-ND - Cut Tape (CT) 399-C1808C470KHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C470KHGACTU |
Description | CAP CER 47PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C470KHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,46000 | R35,46 |
| 10 | R23,94600 | R239,46 |
| 50 | R19,38500 | R969,25 |
| 100 | R17,97360 | R1 797,36 |
| 500 | R15,58874 | R7 794,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R14,85054 | R14 850,54 |
| 2 000 | R14,24282 | R28 485,64 |
| 3 000 | R13,93836 | R41 815,08 |
| 5 000 | R13,60072 | R68 003,60 |
| 7 000 | R13,40335 | R93 823,45 |
| 10 000 | R13,21347 | R132 134,70 |

