22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X226K8RACAUTO

DigiKey Part Number
399-17674-2-ND - Tape & Reel (TR)
399-17674-1-ND - Cut Tape (CT)
399-17674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X226K8RACAUTO
Description
CAP CER 22UF 10V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X226K8RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 064
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R57,92000R57,92
10R40,72300R407,23
50R33,86400R1 693,20
100R31,74030R3 174,03
500R28,14812R14 074,06
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R27,03573R27 035,73
2 000R26,11985R52 239,70
3 000R25,66092R76 982,76
5 000R25,15203R125 760,15
Manufacturers Standard Package