C1210X106K3RAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 158
Unit Price: R73,27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R33,56263
Datasheet

Parametric Equivalent


KEMET
In Stock: 15 632
Unit Price: R73,27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 34 758
Unit Price: R73,10000
Datasheet
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X106K3RAC7210

DigiKey Part Number
399-C1210X106K3RAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X106K3RAC7210
Description
10.0UF 25.0V
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X106K3RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R33,44757R133 790,28
Manufacturers Standard Package